LINDY 38480 Cable Mini DisplayPort Black 10m 8K UHD Monitor

MPN
38480
Brand
LINDY
EAN-13
4002888384803
Order Code
16-7511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £276.31 £234.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 38480 is a meticulous solution for high-resolution connectivity, designed to facilitate robust audiovisual transfers between devices. This 10-metre Mini DisplayPort cable is engineered for compatibility with 8K Ultra High Definition monitors, ensuring precise and uninterrupted transmission of visual and audio data over extended distances. The cable's construction adheres to stringent quality standards, making it an ideal choice for professional environments where clarity and reliability are paramount, such as digital signage installations and advanced multimedia systems. As it supports high-bandwidth interfaces, the cable is optimised for use in scenarios demanding intensive graphic displays, such as CAD/CAM engineering workstations and high-end audio-visual setups. Encased in durable material, this cable also assures a long service life while maintaining signal integrity.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 10m
Colour Black
Type DisplayPort cable
Cable Diameter 4.8mm
Cable features 8K UHD
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 120Hz
Maximum refresh rate 120 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) 0 - 50°C
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 4096 x 2160, 7680 x 4320
Supported video modes 2160p, 4320p
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot