LINDY 38399 HDMI IR Receiver RJ45 150m AV Extension

MPN
38399
Brand
LINDY
EAN-13
4002888383998
Order Code
16-7509
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

LINDY 38399 is a device designed for seamless audio-visual signal transmission, identified alternately as 3013178. This HDMI IR Receiver facilitates the extension of HDMI signals up to a remarkable distance of 150 meters over an RJ45 connection, ensuring minimal loss of signal quality across long distances. Engineered to support high-definition video and infrared control signals simultaneously, this product is ideal for use in professional AV installations, conference rooms, and digital signage applications where extended reach between source and display is required. Its robust performance and reliability make it a crucial component for engineers planning complex video distribution systems where maintaining signal integrity is essential.
Type HDMI receiver
Connector HDMI
AC adapter included Yes
Audio output channels 2.0 channels
Bandwidth 6.75 Gbit/s
Cable types supported Cat5e, Cat6
Cables included IR
Chipset SSD203D
Colour Black
Compliance certificates Federal Communications Commission (FCC), UKCA, CE, REACH, RoHS
Connectivity technology Wired
DC-in jack Yes
Depth 65mm
Dimensions (L x W x H) 61.2 x 88 x 16.5 mm
Ethernet LAN Yes
HDCP Yes
HDCP version 1.4
HDMI version 1.3
Height 105mm
Included power plug types AU, EU, UK, US
Infrared (IR) frequency range 20 - 60 kHz
InterFaces (output) HDMI™
Length 61.2mm
Manual Yes
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
Maximum transfer distance 150m
Number of HDMI outputs 1
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) -10 - 50°C
Operating Voltage 5 V
Output Current 1 A
Package Type Box
Package weight 357g
Power source type DC
Power Supply Type mains-powered
Quantity per pack 1 pc(s)
Range (max.) 150m
Remote (IR) input 1
Resolution (max.) 1920 x 1080 p
RJ-45 input ports 1
Storage relative humidity (H-H) 20 - 90%
Storage temperature (T-T) -20 - 60°C
Supported network protocols IP
Sustainability compliance Yes
Video compression formats H.265
Weight 236g
Width 146mm

Reviews

Be the first to submit a review

Trustpilot