LINDY 38396 Extender 4K30 HDMI USB AV extension 100m Infrared line in

MPN
38396
Brand
LINDY
EAN-13
4002888383967
Order Code
16-7506
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £768.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 38396 is designed for high-performance audio-visual signal extension. This extender supports 4K30 HDMI and USB transmission, enabling seamless AV and data distribution over distances up to 100 metres. It incorporates infrared extension capabilities, facilitating remote control of connected devices from a distant location. Engineers typically deploy this extender in environments where it is necessary to maintain high-resolution video and data connectivity without signal degradation, such as in conference centres, control rooms, and home entertainment systems. Its robust design and reliable signal transmission make it an ideal choice for demanding AV installations requiring long-range extension.
Type HDMI extender
3.5 mm (1/8-inch) in Yes
3.5 mm (1/8-inch) out Yes
AC adapter included Yes
Bandwidth 18 Gbit/s
Cable types supported Cat6
Cables included IR
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connectivity technology Wired
DC-in jack Yes
Depth 134mm
Dimensions (L x W x H) 134 x 204 x 21.5 mm
Ethernet LAN Yes
HDCP Yes
HDCP version 2.2
HDMI in 1
HDMI version 2.0
Height 21.5mm
Included power plug types AU, EU, UK, US
Infrared (IR) frequency range 20 - 60 kHz
Length 134mm
Manual Yes
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Maximum transfer distance 100m
Mounting kit Yes
Number of HDMI outputs 1
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 12 V
Output Current 1 A
Package depth 185mm
Package height 75mm
Package Type Box
Package weight 1.02kg
Package width 245mm
Power over Ethernet (PoE) Yes
Power source type DC
Power Supply Type mains-powered
Product colour Black
Quantity per pack 1 pc(s)
Range (max.) 100m
Remote (IR) input 1
Remote (IR) output 1
Resolution (max.) 3840 x 2160 p
RJ-45 input ports 1
Serial interface type RS-232
Serial ports quantity 1
Storage relative humidity (H-H) 20 - 90%
Storage temperature (T-T) -20 - 60°C
Supported network protocols IP
Sustainability compliance Yes
USB connector type USB Type-B
USB ports quantity 1
Weight 780g
Width 204mm

Reviews

Be the first to submit a review

Trustpilot