LINDY 38392 HDMI™ HDMI extender via FO cable 300 m

MPN
38392
Brand
LINDY
EAN-13
4002888383929
Order Code
21-2563
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £516.10 £470.92
10+ £463.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Extends HDMI® signals up to 300m with a single Simplex LC OM3 or OM4 multimode cable Supports 4K@60Hz 4:4:4 8 bit resolutions Experience an extended range of contrasts and colors with HDR (High Dynamic Range) Supports loss-free HDMI audio formats such as Dolby Atmos and DTS-X. 2-year manufacturer's guarantee The LINDY Fibre Optic HDMI® 4K Dongle Extender is an effective and reliable solution for extending UHD HDMI transmissions over incredible distances of up to 300m with a simplex LC OM3 or OM4 multi-mode (50/125µm) fiber optic cable. The Extender can handle 3840x2160@60Hz 4:4:4 8bit signals up to 300m with an OM3 or OM4 cable, which decompress the video on the receiver and thus enable the distribution of visually loss-free UltraHD content. With support for HDR (High Dynamic Range), HLG and Dolby Vision, content with improved contrast and a much larger color scale is displayed – perfect for a real home cinema experience or a striking digital signage in retail. HDCP 2.2 compatibility allows you to easily play protected 4K UHD content such as Blu-ray movies, TV shows, and streaming services. The support of lossless audio formats like Dolby Atmos and Dolby TrueHD brings in video contents a powerful multi-channel sound, which gives the viewer an improved realistic experience. Using low-cost LC multimode fiber cables enables transmission of high bandwidth audio and video over incredible distances far above those achieved with traditional copper-based extension systems. Glass fiber cables are also completely immune to electromagnetic and high-frequency interferences, WAS makes this Extender an ideal solution for installations in environments that are susceptible to heavy disturbances, for example in the medical technology, air and space industry and in production plants. The compact size and flexibility also allow a simple installation under floor and in partition walls. The low power consumption and the super-slim form factor offer invaluable flexibility in integrating this extender into new and existing installations. The included HDMI® extension cables enable each module to be placed in a suitable location near the source and the screen without blocking connections and creating a discreet installation. The transmitter can be connected and supplied with power to a variety of HDMI® sources and devices, while the receiver must be powered through the USB Micro-B connector by connecting it to a 5 V USB charger or any USB power connector.
Type HDMI extender
Connector Fibre

Reviews

Be the first to submit a review

Trustpilot