LINDY 38388 Cat.6 HDMI 4K60 & USB-C HDBaseT Wall Plate KVM Transmitter 150m

MPN
38388
Brand
LINDY
EAN-13
4002888383882
Order Code
21-2559
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £297.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LINDY Cat.6 HDBaseT HDMI® 4K60 & Type C wall plate transmitter is part of a powerful, reliable solution for extending AV and data signals over long distances via Cat.6 network cables. Combining this transmitter with a compatible HDBaseT receiver such as LINDY No. 38389 ensures a reliable transmission of up to 150m. The following distance and resolution combinations are possible when using a high-quality Cat.6 or higher U/UTP or F/UTP cable: Standard mode (STD) 90m: 3840 x 2160@60Hz 4:4:4 8bit / 4:2:2 12bit Long Range Mode (LRM) 150m:3840x2160@30Hz 4:4:4 8bit / 4:2:2 12bit It supports resolutions up to 4K Ultra HD for playback of videos in stunning clarity. The additional support of HDR (High Dynamic Range) enables the display of contents with improved brightness, higher black and white contrasts and a much larger color scale. This provides a reliable solution for creating eye-catching digital signage solutions in retail stores, impressive displays at events, or engaging setups in larger conference rooms or lecture halls. By pressing the SOURCE button on the front panel, the user can switch between Type C or HDMI® inputs (with USB) to control a source such as a PC through a compatible HDBaseT KVM receiver. The automatic switching function is also supported. The PoC-functionality (Power over Cable) with on/off-switch offers additional flexibility. This means that the power can be supplied together with the data via a Cat.6 network cable in a point-to-point connection between the transmitter and the receiver, WAS means that only one power supply on one side of the installation is required. With bi-directional IR connectors on both sides of the installation, the source device can be easily controlled from the display side and the display can also be controlled from the HDMI® source side. This extension system provides complete and easy user control and also provides an RS-232 connection via a terminal strip on the back of the wall panel. HDBaseT is a globally recognized standard for the high quality distribution of AV content and other technologies, including power supply and control over long distances over cost-effective Cat.6 or higher cables. HDBaseT_ and the HDBaseT Alliance logo are trademarks of the HDBaseT Alliance. Please note: The specified lengths and resolutions are possible with a direct connection between transmitter and receiver with a high quality Cat.6 cable or higher. Using a different type of cable, deploying couplers or patch panels can reduce possible distances.
Type HDBaseT extender (extension)
Colour Black

Reviews

Be the first to submit a review

Trustpilot