LINDY 38380 HDMI Cable HDMI-A plug 10m Thunderbolt Monitor

MPN
38380
Brand
LINDY
EAN-13
4002888383806
Order Code
16-7505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £225.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38380 HDMI Cable HDMI-A plug 10m is an audio and visual cable designed for seamless connectivity between HDMI-enabled devices such as monitors and televisions. The cable provides high-definition video and audio transmission, ensuring reliable performance over its 10-metre length. This makes it ideal for engineering applications where devices need to be interconnected across extended distances without signal degradation. The LINDY 38380 supports a wide range of HDMI specifications, making it suitable for use in complex audio-visual setups, as well as professional environments that demand high-quality signal fidelity. Its Thunderbolt compatibility further enhances its versatility, allowing it to be used with a variety of state-of-the-art devices.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Type Thunderbolt cable
Audio Return Channel (ARC) Yes
AWG wire size 24
Cable Diameter 4.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Fibre optic/Copper
Cable specs HDMI 2.1a
Cable Use TV/monitor
Cable version HDMI High Speed
Colour sampling 4:4:4
Compliance certificates CE, REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 48 Gbit/s
Dolby technologies DTS:X, Dolby Atmos
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology Dolby Vision, High Dynamic Range 10+ (HDR10 Plus)
Operating temperature (T-T) 0 - 50°C
Package Type Box
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Supported video modes 2160p, 4320p
Sustainability compliance Yes
Weight 0.596kg

Reviews

Be the first to submit a review

Trustpilot