LINDY 38365 4K60 HDMI & USB SDVoE Extender Transceiver 100m over IP/Cat.6A

MPN
38365
Brand
LINDY
EAN-13
4002888383653
Order Code
21-2556
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1278.53 £1086.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

SDVoE is a globally recognized standard for high-quality distribution of AV content with additional features, including control, matrix, video wall and multiview over long distances over a 10G network without compression and delay. The LINDY 4K60 HDMI & USB SDVoe Transceiver is a highly efficient AV over IP Extender for HDMI 4K60, USB, Audio, IR and RS-232 signals. It can either be set as an encoder and decoder to manage a full SDVoE installation, while connecting to a 10G network switch via copper with a standard Cat.6 or higher cable, or adding a SFP+ fiber module (not included). By supporting resolutions up to 4K Ultra HD, uncompressed video can be viewed with stunning clarity, while the additional support of HDR (High Dynamic Range) allows content to be displayed with improved brightness, greater black and white contrast, and a much larger color gamut. This device offers various functions for the connection in multicast mode, such as seamless changeover, video walls up to 9x9 and Multiview for up to 25 windows. Device management can be done with the LINDY SDVoe controller (No. 38364), which provides a web-based visual interface with signal preview and drag-and-drop operations, which enables a quick and intuitive setup of the installation. It can also be managed from any SDVoE codec, which allows WAS to be compatible with other software and hardware streaming platforms. In addition to the HDMI signal, this transceiver supports bi-directional IR control, USB 2.0 for connecting mouse, keyboard and other USB devices, 3.5 mm analogue stereo for embedding and extraction of audio, RS-232 control and PoE.
Type HDMI extender
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot