LINDY 38334 HDMI matrix switcher 3840 x 2160 p Black

MPN
38334
Brand
LINDY
EAN-13
4002888383349
Order Code
21-2555
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1609.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Matrix switches are sophisticated solutions for distributing content from multiple source devices to multiple displays. The LINDY 8x8 HDMI 4k60 matrix supports HDMI 2.0b 18G signals that enable the transmission of clear 4K Ultra HD 60Hz resolutions. The additional support of HDR (High Dynamic Range) ensures that video content is played back with higher brightness, more contrast and a larger range of colors - perfect for digital signage displays in trade, informative multi-display installations in education or for distributing content in commercial institutions, such as cinemas. With HDCP 2.2, you can connect to sources such as set-top boxes, Blu-ray players and 4K HD media players with 4K content. HDMI audio pass-through and individual SPDIF ports enable the separate connection of digital loudspeaker systems and amplifiers and guarantee an everlasting audio experience as supplement to the video. The ARC (Audio Return Channel) feature allows audio signals from a TV to be transmitted to an audio system or sound bar via the same HDMI cable used to transmit video signals to the TV. This makes a separate audio cable unnecessary and simplifies the setup process. The Matrix also features a downscale function for each output port from 4K to Full HD, making it easy to install older screens and always give the viewer the best image on their screen. The matrix can be operated by pressing a button. The accompanying remote control and infrared extension enables a better control over several videos and displays and is suitable for exhibitions, trainings or sales events.
Type Media converter
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot