LINDY 38327 HDMI Displayport Converter Black 1X HDMI 1X Displayport

MPN
38327
Brand
LINDY
EAN-13
4002888383271
Order Code
16-7492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38327 HDMI DisplayPort Converter, is a device designed to facilitate seamless signal conversion in audio and video applications. This high-quality converter features an HDMI input and a DisplayPort output, enabling the integration of HDMI source devices with DisplayPort-enabled displays. Engineered for robust performance, it supports a variety of resolutions for compatibility with a range of display devices, ensuring reliable signal integrity and clarity. Typically utilised in environments such as video conferencing, multimedia presentations, and digital signage, this adaptor offers flexibility in connecting legacy and modern equipment. The black finish of the converter is suitable for discreet integration in professional and technical settings.
Type TV/monitor Converter
Connector A HDMI®
Connector B DisplayPort
Bend radius (min) 2.5cm
Cable Design Round
Cable Length 157m
Cable Type Round cable
Cable Use TV/monitor
Chipset LT6711A
Colour Black
Colour depth 8 bit
Colour sampling 4:4:4
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connector 1 HDMI Type A (Standard)
Connector 1 dimensions (WxDxH) 30 x 8 x 17 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 DisplayPort
Connector 2 dimensions (WxDxH) 71 x 12 x 31 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector housing material Acrylonitrile butadiene styrene (ABS)
Connector Version straight
Data transfer rate 21.6 Gbit/s
DisplayPort version DisplayPort 1.2
Frame Rate 60Hz
HDMI version HDMI 2.0
Jacket Material Nylon/Polyvinyl Chloride (PVC)
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Operating relative humidity (H-H) 20 - 70%
Operating temperature (T-T) 0 - 40°C
Package depth 194mm
Package height 20mm
Package Type Polybag
Package weight 60g
Package width 174mm
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Refresh rate at maximum resolution 60 Hz
Resolution 3840 x 2160 Pixel
Storage temperature (T-T) -20 - 45°C
Sustainability compliance Yes
Version Converter
Weight 50g

Reviews

Be the first to submit a review

Trustpilot