LINDY 38321 Cable HDMI-Micro-D 4K UHD 20m Black for Monitor

MPN
38321
Brand
LINDY
EAN-13
4002888383219
Order Code
16-7490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £215.37 £183.06
10+ £180.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38321, with the Manufacturer's Part Number 04002888383219, is an advanced audio and visual cable specifically designed for high-definition connections between monitors and multimedia devices. This 20-metre HDMI-Micro-D cable in black supports 4K UHD resolution, ensuring clear and detailed video transmission. Constructed with quality materials, it provides reliable signal integrity over extended distances, making it an ideal choice for professional applications in digital signage, home cinemas, or conference room environments. The cable is critical for engineers and technicians seeking dependable connectivity solutions for displays requiring high-definition video and audio signals.
Connector 1 HDMI
Connector 2 Straight
Length 20m
Colour Black
Type HDMI cable
AWG 24
AWG wire size 24
Cable Diameter 4.5mm
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) 0 - 50°C
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 1.093kg

Reviews

Be the first to submit a review

Trustpilot