LINDY 38303 HDMI Displayport Converter White 9.5cm 1X HDMI Socket 1X Dp Plug

MPN
38303
Brand
LINDY
EAN-13
4002888383035
Order Code
16-7487
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

LINDY 38303 is an HDMI to DisplayPort converter designed to facilitate connectivity between HDMI and DisplayPort interfaces. This audio and video adaptor features one HDMI socket and one DisplayPort plug, rendered in a compact white body measuring 9.5 cm, making it suitable for use in space-constrained environments. The device enables seamless signal conversion from HDMI to DisplayPort, supporting a wide range of audio and video applications where compatibility between different interface standards is essential. It is particularly useful in engineering settings where integration of legacy HDMI equipment to modern DisplayPort displays is required, providing flexibility in mixed-interface systems without compromising signal quality.
Type TV/monitor Converter
Connector A HDMI socket
Connector B DisplayPort plug
Bandwidth 21600 MB/s
Cable Length 9.5cm
Cable Use TV/monitor
Cable version HDMI Premium High Speed
Chipset LT6711A
Colour White
Compliance certificates CE, REACH, RoHS
Connector 1 HDMI Type A (Standard)
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 DisplayPort
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Data transfer rate 18 Gbit/s
Depth 16.5mm
DisplayPort version DisplayPort 1.2
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 2.0
Height 3.5mm
High Dynamic Range (HDR) supported Yes
Jacket Material Acrylonitrile butadiene styrene (ABS)
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Operating relative humidity (H-H) 20 - 95%
Operating temperature (T-T) -20 - 85°C
Package depth 20mm
Package height 194mm
Package Type Polybag
Package weight 30g
Package width 174mm
Power Source DC
Product colour White
Rack size 483 mm (19")
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Storage temperature (T-T) -20 - 85°C
Supported audio channels 7.1
Version Converter
Weight 25g
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot