LINDY 38301 DVI-D extender via fibre optic cable 500m

MPN
38301
Brand
LINDY
EAN-13
4002888383011
Order Code
16-7485
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £302.09 £256.78
10+ £252.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 38301, also known as the alternate description 2534957, is designed for extending DVI-D signals over a considerable distance using fibre optic technology. This DVI-D extender is capable of transmitting high-resolution digital video up to a distance of 500 metres while maintaining signal integrity and quality, thanks to its reliance on fibre optic cable, which is less prone to interference compared to traditional copper cabling. This product is especially suitable for engineering applications that require the secure and reliable transmission of video signals in environments such as large-scale video presentations, digital signage systems, and remote workstation setups in industrial facilities. The LINDY 38301 provides a robust solution for professionals needing to extend DVI-D signals over long distances without compromising on quality or consistency.
Type DVI-D extender
Connector LC
Cable types supported Fiber
Cables included Fiber
Colour Metallic
DC-in jack Yes
Dimensions (L x W x H) 70 x 40 x 15 mm
Dimensions (WxDxH) 40 x 70 x 15 mm
DVI input ports 1
DVI output ports 1
HDCP Yes
Height 15mm
InterFaces (Input) DVI
InterFaces (output) DVI
Length 70mm
Material Metal
Maximum resolution 1920 x 1200 pixels
Maximum transfer distance 500m
No. of Inputs 1
No. of outputs 1
Range (max.) 500m
Receiver dimensions (WxDxH) 40 x 70 x 15 mm
Receiver weight 10g
Resolution (max.) 1920 x 1200 p
Transfer Type via FO cable
Transmitter dimensions (WxDxH) 40 x 70 x 15 mm
Transmitter weight 10g
Weight 10g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot