LINDY 38296 AV Converter Jack USB VGA DisplayPort 1920x1080

MPN
38296
Brand
LINDY
EAN-13
4002888382960
Order Code
16-7484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38296, also referred to as the 2534552 - LINDY 38296, is a state-of-the-art AV converter designed to seamlessly integrate multiple video interfaces. This product enables efficient conversion between USB, VGA, and DisplayPort signals, supporting resolutions up to 1920x1080, making it ideal for high-definition video applications. Engineers might employ this versatile converter in environments where diverse connectivity options are essential, such as in control rooms, conference centres, and educational settings. Its capability to translate signals across different standards ensures broad compatibility, effectively facilitating the integration of legacy and modern audiovisual equipment.
Type AV Converter
Cable Use AV
Colour Black, Silver
Connector Version straight
Dimensions (L x W x H) 50 x 284 x 193 mm
Harmonized System (HS) code 84733080
Height 193mm
Length 50mm
Maximum resolution 1920 x 1080 pixels
No. of A connectors 3
No. of B connections 1
Product colour Black, White
Supported video modes 1080p
Type B DisplayPort socket
Video resolution 1920 x 1080 Pixel
Weight 114g
Width 284mm

Reviews

Be the first to submit a review

Trustpilot