LINDY 38260 HDMI matrix switcher 3840 x 2160 p

MPN
38260
Brand
LINDY
EAN-13
4002888382601
Order Code
21-2549
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2383.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 8x8 HDMI 18G Matrix with Video Wall Scaling. Video port type: HDMI, Video out: 8x HDMI. Maximum resolution: 3840 x 2160 pixels, HD type: 4K Ultra HD, Maximum refresh rate: 60 Hz. AC input voltage: 110 - 240 V, Power consumption (typical): 100 W. Width: 430 mm, Depth: 300 mm, Height: 44 mm
Type HDMI matrix switcher
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot