LINDY 38237 8 ports HDMI splitter 3840 x 2160 p Black

MPN
38237
Brand
LINDY
EAN-13
4002888382373
Order Code
21-2547
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindy 8 Port HDMI 2.0 18G Splitter. Video port type: HDMI, Video out: 8x HDMI. Maximum resolution: 3840 x 2160 pixels, Product colour: Black, Housing material: Metal. AC input voltage: 12 V. Width: 243 mm, Depth: 102 mm, Height: 16 mm. Package width: 277 mm, Package depth: 183 mm, Package height: 68 mm
Type HDMI splitter
Number of Ports 8

Reviews

Be the first to submit a review

Trustpilot