LINDY 37602 Cable HDMI-A plug HDMI-A plug 2m Grey 8K UHD Monitor Cable

MPN
37602
Brand
LINDY
EAN-13
4002888376020
Order Code
16-7474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Lindy 37602 provides a robust solution for high-definition audio and visual connections with its HDMI-A plug to HDMI-A plug cable, spanning 2 metres in length. This grey cable supports 8K UHD resolutions, making it an ideal connector for modern displays, monitors, and televisions where high-quality video output is essential. Constructed for durability and reliability, the Lindy 37602 is suitable for applications requiring stable and high-performance data transfer, such as in professional video editing suites, advanced home theatre systems, or intricate multimedia presentations. The product's compliance with the latest HDMI standards ensures compatibility with a wide range of current and future devices, thereby supporting various engineering projects where top-tier display quality is imperative. With a focus on delivering precise video signals, this cable is a valuable asset in both consumer and industrial settings where impeccable image clarity is crucial.
Connector 1 HDMI
Connector 2 Straight
Length 2m
Colour Grey
Type HDMI cable
AWG 30
AWG wire size 30
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 48 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Max. frequency 120Hz
Maximum refresh rate 120 Hz
Operating temperature (T-T) 0 - 55°C
Product colour Grey
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 60°C
Supported graphics resolutions 3840 x 2160, 4096 x 2160, 7680 x 4320, 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.148kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot