LINDY 36968 HDMI cable Black Grey 15m HDMI-A plug to plug

MPN
36968
Brand
LINDY
EAN-13
4002888369688
Order Code
16-7472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £79.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36968 is a high-quality HDMI cable designed to facilitate reliable digital audio and visual transmission over a length of 15 metres. This black and grey cable features HDMI-A plug to plug connectors, making it ideal for connecting devices such as televisions, monitors, and other display units that support HDMI inputs. Constructed for durability and optimal data transfer, it supports high-definition resolutions, providing a clear and crisp output for professional and personal use alike. Engineers will find it particularly useful in applications requiring an extended reach without compromising signal integrity, such as in conference rooms or large-scale home theatre setups. The cable's robust design ensures stable performance, making it a dependable choice for both commercial and residential installations.
Connector 1 HDMI
Connector 2 Straight
Length 15m
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 24
AWG wire size 24
Bending radius (min) 9.8cm
Cable Diameter 9.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Standard
Certification RoHS, REACH, UL
Colour sampling 4:2:0
Compliance certificates RoHS
Connector 1 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21.4 x 41.44 x 12.7 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Gold
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 10.2 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black, Grey
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 1.650kg

Reviews

Be the first to submit a review

Trustpilot