LINDY 36892 USB cable USB 2.0 USB-C plug USB Micro-B plug 2m Black Grey

MPN
36892
Brand
LINDY
EAN-13
4002888368926
Order Code
16-7450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Lindy 36892 is a high-quality USB 2.0 cable designed for reliable data transfer and charging applications. This cable features a USB-C plug and a USB Micro-B plug, enabling versatile connectivity options across various devices. Measuring 2 metres in length, the cable is well-suited for use in environments where extended reach is required, such as connecting portable devices to computers in desktop setups. The durable Black and Grey coloured jacket ensures longevity and resistance to environmental wear. Common engineering applications for this USB cable assembly include mobile device charging, data synchronisation, and peripheral device connections in professional, industrial, and home office settings.
Cable Length 2.00m
Connector 1 USB 2.0 C
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Copper
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Reversible connectors No
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot