LINDY 36887 USB cable USB 2.0 USB-A plug, USB-C® plug 2.00 m Black

MPN
36887
Brand
LINDY
EAN-13
4002888368872
Order Code
21-2501
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 2.0 Type C plugs to a connector cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized. No more problems when connecting: USB type C has a punktsymetrischen plug and is independent of the direction of rotation in the ports of source or target device. The Anthra Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 480 Mbit/s enables a quick and smooth transfer large data volume.

Reviews

Be the first to submit a review

Trustpilot