LINDY 36871 USB 2.0 USB-C plug to USB-C plug cable 1m Black Grey

MPN
36871
Brand
LINDY
EAN-13
4002888368711
Order Code
16-7446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36871 is a USB 2.0 USB-C plug to USB-C plug cable measuring one metre in length and features a black and grey colour scheme. This USB cable assembly is designed to provide reliable connectivity and power delivery between devices equipped with USB-C ports. The cable's construction ensures efficient data transfer and reliable performance in various engineering applications, such as connecting peripherals to compatible laptops or smartphones where compact and efficient power and data transfer are required. Its robust design makes it suitable for integration into environments that demand consistent functionality and minimal signal interference.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 24/28/32
AWG wire size 24/28/32
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Reversible connectors No
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot