LINDY 36773 HDMI cable black 3m 8K UHD HDMI-A plug

MPN
36773
Brand
LINDY
EAN-13
4002888367738
Order Code
16-7444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 36773 HDMI cable is engineered for high-definition audio and visual applications, featuring an HDMI-A plug that ensures seamless connectivity between source devices and displays. This 3-metre cable supports 8K UHD resolution, delivering unparalleled image clarity and bandwidth suitable for the latest high-performance screens and monitors. Designed with robust construction, it is ideal for use in professional environments where top-tier video output and reliable signal transmission to televisions or computer monitors are paramount. Given its superior specifications, the cable is well-suited for applications in video production studios, digital signage setups, and advanced home theatre systems where ultra-high-definition video and audio fidelity are required.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Bending radius (min) 7cm
Cable Design Round
Cable Diameter 6mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper-clad steel (CCS)
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Data transfer rate 48 Gbit/s
Dolby technologies DTS:X, Dolby Atmos
Frame Rate 60Hz
HDMI version 2.1
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Package depth 34.2mm
Package height 10.9mm
Package Type Polybag
Package width 20mm
Product colour Black
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel
Warranty period 10 year(s)
Weight 0.170kg

Reviews

Be the first to submit a review

Trustpilot