LINDY 36766 USB 3.2 Gen 1 USB-A to Micro-B cable Black 1.00 m

MPN
36766
Brand
LINDY
EAN-13
4002888367660
Order Code
16-7438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 36766 is a USB 3.2 Gen 1 USB-A to Micro-B cable designed for fast data transfer and reliable connection in various electronic applications. This 1.00 metre black cable features a USB-A plug and a USB Micro-B 3.0 plug, suitable for connecting devices such as external hard drives, smartphones, and tablets to computers or other USB-capable host systems. It adheres to the USB 3.2 Gen 1 standard, also known as USB 3.0 or USB 3.1 1st Gen, offering data transfer rates of up to 5 Gbps. The cable is ideal for use in environments requiring efficient data synchronisation and reliable charging capabilities. Its sturdy construction ensures durability, making it well-suited for both professional and personal use, where dependable connectivity is paramount.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28/30
AWG wire size 24/28/30
Cable Diameter 5.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot