LINDY 36765 USB cable USB 3.2 Gen 1 USB-A to Micro-B 0.50m Black

MPN
36765
Brand
LINDY
EAN-13
4002888367653
Order Code
16-7437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 184 in stock

LINDY 36765 is a USB 3.2 Gen 1 cable assembly featuring a USB-A plug to USB Micro-B 3.0 plug configuration, designed for high-performance connectivity solutions. This cable, measuring 0.50 metres in length, supports data transfer rates compliant with USB 3.2 1st Gen standards, also known as USB 3.0 and USB 3.1 1st Gen, offering efficient and reliable transmission for various digital devices. Crafted in a sleek black colour, it is engineered for durability and robust signal integrity, making it suitable for applications that require connecting peripherals such as portable hard drives, digital cameras, and other USB-enabled equipment requiring dependable data exchange. The compact and flexible structure of the LINDY cable allows for easy integration into tight spaces within systems, providing a seamless solution for high-speed data communication needs in professional and personal computing environments.
Cable Length 0.50m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28/30
AWG wire size 24/28/30
Cable Diameter 5.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot