LINDY 36754 USB cable Black Grey 5m USB 3.2 Gen 1 USB-A plug to USB-A plug

MPN
36754
Brand
LINDY
EAN-13
4002888367547
Order Code
16-7436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 36754 is a versatile USB cable assembly designed for high-performance data transfer and connectivity. This USB 3.2 Gen 1 cable features USB-A plugs on both ends, allowing for straightforward connectivity between compatible devices with USB-A ports. With a length of 5 metres, the cable is suitable for applications requiring reliable and fast data transmission over longer distances. The cable's black and grey colour scheme provides a professional appearance, making it ideal for use in office environments, data centres, and home networking setups. Designed to support up to 5 Gbps data transfer rates, it is well-suited for connecting external storage devices, peripheral equipment, and other high-speed USB 3.0/3.1 Gen 1 compatible devices.
Cable Length 5.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot