LINDY 36732 USB cable USB 2.0 USB-A to Micro-B Black Grey 1m

MPN
36732
Brand
LINDY
EAN-13
4002888367325
Order Code
16-7428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

LINDY 36732 is a USB 2.0 cable assembly designed to facilitate data transfer and device charging between a USB-A interface and a Micro-B interface. This 1-metre cable is constructed with a USB-A plug and a USB Micro-B plug, featuring a durable build in a black and grey finish for both aesthetic appeal and functional performance in various settings. The cable's robust construction supports USB 2.0 standards, ensuring reliable data transmission speeds up to 480 Mbps, suitable for connecting peripherals such as external hard drives, smartphones, and digital cameras to computers or other USB hosts. Its flexibility and practical length make it a reliable choice for both consumer electronics and professional engineering environments where dependable connectivity is required.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 3.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot