LINDY 36724 USB cable USB 2.0 USB-A to USB-Mini-B Black 3m

MPN
36724
Brand
LINDY
EAN-13
4002888367240
Order Code
16-7424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

LINDY 36724 is a USB cable assembly featuring a USB 2.0 USB-A plug to USB-Mini-B plug configuration, designed for reliable data transfer and connectivity. This cable measures 3.00 metres in length and is finished in black, making it suitable for various professional and technical applications where extended reach is required. The 36724 USB cable supports data transfer rates up to 480 Mbps, compliant with USB 2.0 standards, ensuring high-speed data exchange between devices. Commonly used in engineering environments, this cable is ideal for connecting smaller peripherals such as digital cameras, portable hard drives, and other mini-B-enabled devices to computers and hubs equipped with standard USB-A ports. The robust construction and precise engineering ensure dependable performance in demanding settings.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 3.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot