LINDY 36722 USB cable USB 2.0 USB-A to Mini-B Black Grey 1m

MPN
36722
Brand
LINDY
EAN-13
4002888367226
Order Code
16-7422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

LINDY 36722 USB cable is designed with functionality and compatibility in mind, featuring a USB 2.0 interface that connects a USB-A plug to a Mini-B plug over a 1-metre length. This cable, finished in a black and grey colour scheme, facilitates data transfer rates up to 480 Mbps, making it suitable for a variety of applications in both consumer electronics and professional engineering environments. Common use cases include connecting digital cameras, external hard drives, or other peripherals that require a reliable Mini-B connection. The robust construction ensures durability and consistent performance, catering to the demands of frequent use within various engineering settings.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
AWG 28/28
AWG wire size 28/28
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot