LINDY 36720 USB 2.0 Cable USB-A to Mini-B Black 0.20 m

MPN
36720
Brand
LINDY
EAN-13
4002888367202
Order Code
16-7420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

LINDY 36720 is a USB 2.0 cable, designed to facilitate data transfer and connectivity between devices with a USB-A interface and those with a Mini-B interface. This specific model is black and measures 0.20 metres in length, making it suitable for short-distance connections in environments where space is limited, or minimal cable clutter is desired. It features high-quality connectors and durable construction, ensuring optimal performance and reliability in transferring data at speeds compliant with the USB 2.0 standard of up to 480 Mbps. Common engineering applications include connecting digital cameras, portable external drives, and other peripherals to computers or hubs, where compact, efficient data transfer is essential. The LINDY USB-A to Mini-B cable is widely used in both consumer electronics and professional settings where short, reliable connections are necessary.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
Cable Diameter 3.8mm
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable Type USB 2.0
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot