LINDY 36714 USB 2.0 cable USB-A plug to socket 3m Grey

MPN
36714
Brand
LINDY
EAN-13
4002888367141
Order Code
16-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

LINDY 36714 is a USB 2.0 cable assembly designed to facilitate data transfer and power supply between devices with USB-A interfaces. Featuring a USB-A plug to USB-A socket configuration, this 3-metre grey cable supports the USB 2.0 standard, providing adequate bandwidth for various peripheral connections such as printers, external drives, and other compatible USB devices. The extended length of the cable allows for greater flexibility in device positioning, enhancing accessibility in environments where USB ports may be inconveniently located. This durable cable is typically employed in both consumer and professional settings, such as in offices for connecting computers with other peripherals or in home environments where longer reach is necessary. It is engineered to ensure reliable performance and connectivity, making it a practical component for systems requiring extended USB connectivity solutions.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot