LINDY 36713 USB cable USB 2.0 USB-A plug USB-A socket 2m Grey

MPN
36713
Brand
LINDY
EAN-13
4002888367134
Order Code
16-7417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

LINDY 36713 is a USB cable assembly designed for dependable data transmission and power delivery. It features a USB 2.0 USB-A plug on one end and a USB-A socket on the other, offering a 2-metre length in a durable grey finish. This cable supports USB 2.0 specifications, providing a maximum data transfer rate of up to 480 Mbps, making it suitable for connecting peripheral devices such as printers, external hard drives, and hubs to computers where moderate data transfer speeds are required. The robust construction ensures reliable performance in both home and professional environments, and its length makes it an excellent choice for flexible routing without signal degradation. Ideal for engineers looking to integrate or extend connections within computer systems, this cable combines functionality with durability.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot