LINDY 36704 USB 2.0 cable USB-A plug to socket Black Grey 3m

MPN
36704
Brand
LINDY
EAN-13
4002888367042
Order Code
16-7412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 36704 USB 2.0 cable offers a reliable connection with its USB-A plug to socket design. This cable assembly features a length of 3.00 metres, combining functionality with versatility for various technical applications. Its black and grey colour scheme aids in seamless integration into numerous settings, where visual organisation of cables is essential. The LINDY USB 2.0 cable is designed to meet standard USB 2.0 specifications, making it suitable for connecting a host of devices such as computers, printers, and external hard drives within an engineering environment. The durable construction of this cable ensures consistent performance for data transmission tasks, often required in laboratory and industrial scenarios.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 17 x 35 x 9.8 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot