LINDY 36702 USB Cable USB 2.0 USB-A plug to socket 1m Black Grey

MPN
36702
Brand
LINDY
EAN-13
4002888367028
Order Code
16-7410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

LINDY 36702 is a robust USB 2.0 cable assembly designed with a versatile USB-A plug to socket configuration, facilitating efficient connections over a length of 1 metre. This cable, presented in a dual-tone black and grey design, supports data transfer rates typical of USB 2.0 standards, making it suitable for a variety of electronic and computing applications. Engineers often employ the LINDY 36702 in environments requiring reliable connections between peripheral devices and host systems, such as connecting external hard drives, printers, and other USB-enabled devices to computers. This cable is particularly well-suited for maintaining signal integrity and supporting seamless data communication in both commercial and industrial settings. The LINDY USB cable ensures an effective and secure extension for USB connections, enhancing the versatility of existing setups.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot