LINDY 36693 USB cable USB 2.0 USB-A to USB-A Black Grey 2m

MPN
36693
Brand
LINDY
EAN-13
4002888366939
Order Code
16-7406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

LINDY 36693 USB Cable is a robust USB 2.0 assembly characterised by its USB-A to USB-A connectivity, offering a reliable solution for bridging devices equipped with USB-A ports. This cable is designed in a sleek black and grey colour scheme and measures 2 metres in length, providing ample flexibility for various set-ups without compromising data transmission speed, which can reach up to 480 Mbps in compliance with the USB 2.0 specification. Engineers commonly utilise this cable in contexts that require direct USB to USB data connections, such as transferring files between two computers or connecting peripheral devices like hard drives and printers that still operate with USB-A interfaces. Constructed for durability and consistent performance, the LINDY 36693 ensures stable data communication within an array of professional and technical environments.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60°C
Package Type Polybag
Product colour Black, Green, Red
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot