LINDY 36685 USB 2.0 cable USB-A to USB-B plug 5.00 m Grey

MPN
36685
Brand
LINDY
EAN-13
4002888366854
Order Code
16-7402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

LINDY 36685 is a USB 2.0 cable featuring a USB-A plug to USB-B plug configuration and measures 5.00 metres in length. This cable is designed for reliable data transfer and power supply between a host device with a USB-A port and a peripheral device equipped with a USB-B port. Its grey exterior ensures neutrality and unobtrusiveness when integrated into diverse settings. Often utilised in engineering applications requiring stable connections between computers and devices such as printers, scanners, or external hard drives, it complies with USB 2.0 standards, ensuring a maximum data transfer rate of 480 Mbps. Its robust construction and substantial length make it suitable for both professional and industrial usage where longer reach is necessary without sacrificing signal integrity.
Cable Length 5.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH & UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot