LINDY 36682 USB cable USB 2.0 USB-A to USB-B Grey 1m

MPN
36682
Brand
LINDY
EAN-13
4002888366823
Order Code
16-7399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36682 is a USB 2.0 cable assembly that features a USB-A plug to USB-B plug configuration, presented in a grey colour and a length of 1 metre. This cable is engineered to provide a reliable connection between host devices equipped with USB-A ports and peripherals such as printers, scanners, or external storage devices that utilise USB-B ports. Designed with a robust construction, the cable ensures stable data transmission with a maximum data transfer rate of 480 Mbps, conforming to USB 2.0 specifications. Its versatility makes it suitable for use in various engineering environments where USB 2.0 connectivity is required, facilitating seamless communication between compatible devices.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Bend radius (min) 1.6cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 35 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 80°C
Package Type Polybag
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot