LINDY 36681 USB cable USB 2.0 USB-A to USB-B 0.50 m Grey

MPN
36681
Brand
LINDY
EAN-13
4002888366816
Order Code
16-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

LINDY 36681 is a high-quality USB cable assembly designed for reliable data transfer and peripheral connectivity. This cable features a USB 2.0 USB-A plug to USB-B plug configuration and measures 0.50 metres in length, making it ideal for short-distance connections where reduced cable clutter is desired. The grey-coloured cable provides a practical solution for connecting devices such as printers, scanners, and external hard drives to a computer. Its compliance with USB 2.0 standards ensures a data transfer rate of up to 480 Mbps, suitable for most standard peripherals requiring efficient communication with host systems. This product is well-suited for engineering applications that demand durable and consistent connectivity in professional environments.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Grey
Type USB 2.0
AWG 26/28
AWG wire size 26/28
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot