LINDY 36670 USB cable 2.0 USB-A USB-B Black Grey 0.20 m

MPN
36670
Brand
LINDY
EAN-13
4002888366700
Order Code
16-7392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 264 in stock

LINDY 36670 is a high-quality USB cable assembly designed for connecting devices with USB 2.0 interfaces. Featuring a USB-A plug on one end and a USB-B plug on the other, this cable measures 0.20 metres in length. Available in a black and grey colour scheme, it supports fast data transfer speeds up to 480 Mbps, making it suitable for connecting peripherals such as printers, scanners, and external hard drives to computers or laptops. Its compact length is particularly beneficial in scenarios where space is limited, reducing cable clutter while ensuring reliable connectivity. This cable is commonly utilised in engineering environments for prototyping and testing, connecting various USB-enabled devices to testing equipment or host systems.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Black
Type USB 2.0
AWG 28/26
AWG wire size 28/26
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot