LINDY 36664 USB cable USB 3.2 1st Gen A-B plug 5m Grey

MPN
36664
Brand
LINDY
EAN-13
4002888366649
Order Code
16-7388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36664 USB Cable provides a reliable and efficient connection solution with its USB 3.2 1st Gen (also known as USB 3.0 / USB 3.1 1st Gen) configuration. Featuring a USB-A plug and a USB-B plug, this grey cable extends up to 5 metres, supporting data transfer speeds of up to 5 Gbps. Its robust construction ensures durability and consistent performance, making it ideal for connecting external hard drives, printers, and other USB-B enabled peripherals in both personal and professional environments. The cable's length and compatibility offer flexibility for various engineering applications, particularly where devices are spaced apart and high-speed data transfer is crucial. The design caters to modern standards while maintaining backward compatibility with USB 2.0 devices, ensuring broad usability across different systems.
Cable Length 5.00m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot