LINDY 36662 USB cable USB 3.2 Gen 1 USB-A to USB-B 2m Grey

MPN
36662
Brand
LINDY
EAN-13
4002888366625
Order Code
16-7386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

LINDY 36662 is a high-quality USB cable assembly designed to support USB 3.2 Gen 1 connectivity, combining Type A and Type B plugs over a 2-metre length. It features robust construction with a grey exterior, offering a reliable solution for data transfer and power delivery between devices. The cable accommodates the USB 3.0 and USB 3.1 Gen 1 standards, facilitating data transfer rates up to 5 Gbit/s, making it ideal for engineering applications that require efficient communication between peripherals such as external hard drives, printers, and other equipment requiring a USB-B connection to a host USB-A port. The durable design ensures long-lasting performance, even in demanding environments, providing dependable connectivity for professional and industrial settings. LINDY's commitment to quality ensures that this cable will meet rigorous standards expected in engineering and technical operations.
Cable Length 2.00m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot