LINDY 36659 USB cable USB 3.2 Gen 1 USB-A to Micro-B 3.0 Grey 3m

MPN
36659
Brand
LINDY
EAN-13
4002888366595
Order Code
16-7383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £18.62 £15.83
10+ £15.30
100+ £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 36659 is a USB cable designed for connecting devices equipped with USB 3.2 Gen 1 interfaces, featuring a USB-A plug to a USB Micro-B 3.0 plug configuration. This particular cable boasts a length of 3.00 metres and is finished in grey, making it a reliable choice for various engineering applications where extended reach is required without compromising on data transfer speeds. With its compatibility with USB 3.0 and USB 3.1 1st Gen standards, this cable can support data transfer rates of up to 5 Gbps, facilitating high-speed data exchange in applications such as external hard drive connections, data migration, and device charging where robust and dependable performance is crucial. Its design ensures a stable and secure connection, allowing for efficient communication between peripherals and host devices typically found within computing, industrial, and communications sectors.
Cable Length 3.00m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot