LINDY 36658 USB cable USB 3.2 Gen 1 USB-A to Micro-B plug 2m Grey

MPN
36658
Brand
LINDY
EAN-13
4002888366588
Order Code
16-7382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £15.72 £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 36658 is a USB cable designed to meet the USB 3.2 Gen 1 standards, offering reliable connectivity between devices with USB-A and USB Micro-B 3.0 interfaces. This grey cable is 2 metres long, facilitating convenient connections in various setups without compromising data transfer speeds. It supports data rates up to 5 Gbps, making it suitable for fast data transfers and syncing, particularly in engineering and computing environments where high-speed data throughput is essential. The robust design ensures durability and long-term performance, ideal for applications involving external hard drives, cameras, and other peripherals requiring USB Micro-B connections. This product provides essential connectivity solutions in both commercial and industrial contexts, where efficient and stable cable connections are necessary.
Cable Length 2.00m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot