LINDY 36627 USB cable USB 3.2 Gen1 USB-A to USB-A 2m Grey

MPN
36627
Brand
LINDY
EAN-13
4002888366274
Order Code
16-7376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

LINDY 36627 is a USB cable assembly designed for reliable and high-speed data transfer between USB-A equipped devices. This USB 3.2 Gen1 cable, also categorised under the previous USB 3.0 and USB 3.1 1st Gen standards, ensures a data transfer rate of up to 5 Gbps, making it suitable for applications requiring efficient data exchange, such as connecting external hard drives, printers, or other peripheral devices to a computer. The cable has a length of 2.00 metres, providing flexibility in setup and installation while maintaining a stable connection. Its grey exterior offers a neutral appearance that can integrate well with various industrial and commercial environments. The robust construction of this LINDY cable ensures durability and consistent performance, making it a dependable component in laboratories, information technology systems, and other professional domains requiring high-quality data connectivity solutions.
Cable Length 2.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot