LINDY 36497 DisplayPort Cable extension 2.00 m Anthracite Black Red

MPN
36497
Brand
LINDY
EAN-13
4002888364973
Order Code
16-7372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £44.19 £37.56
10+ £36.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 36497 is a DisplayPort extension cable measuring 2.00 metres in length, characterised by its Anthracite Black and Red colour scheme, designed for extending connections between DisplayPort-enabled devices. This cable is part of the Anthra Line series, optimised for high-definition video and audio transmission, making it suitable for applications requiring crisp outputs, such as connecting desktop computers to monitors, or televisions to media centres. The cable's robust construction ensures effective data transfer, supporting resolutions up to 8K, which makes it ideal for use in both professional and personal settings where high performance is essential. As an audio and visual cable, it facilitates seamless connectivity in engineering environments, particularly where the extension of a display is necessary to accommodate the spatial layout of a workspace.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Anthracite, Black, Red
Type DisplayPort cable
3D Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Supported video modes 4320p
Video resolution 7680 x 4320 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot