LINDY 36487 DisplayPort cable black 15m DisplayPort plug to plug

MPN
36487
Brand
LINDY
EAN-13
4002888364874
Order Code
16-7368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £62.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

LINDY 36487 is a high-quality DisplayPort cable designed for robust audio-visual applications requiring reliable connection over extended distances. This black 15-metre cable features DisplayPort plug-to-plug connectivity, providing a secure interface between digital displays and source devices such as computers and televisions. Engineered to deliver high-definition video and audio signals, it supports resolutions up to 4K, making it suitable for professional settings where clarity and precision are paramount, such as in design studios or control centres. The construction of the cable ensures minimal signal loss and interference, maintaining optimal performance across its length. Widely used as a monitor or screen cable, it is the ideal choice for engineers and technicians tasked with setting up AV systems that demand durable and dependable connections.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 15m
Colour Black
Type DisplayPort cable
AWG 26
AWG wire size 26
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
DisplayPort version 1.1
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 1920 x 1200 (WUXGA)
Video resolution 1920 x 1200 Pixel

Reviews

Be the first to submit a review

Trustpilot