LINDY 36485 Cable DisplayPort plug DisplayPort plug Black 7.50 m

MPN
36485
Brand
LINDY
EAN-13
4002888364850
Order Code
16-7367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £35.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

LINDY 36485 is a high-quality DisplayPort cable designed for delivering superior audio and visual signals. Measuring 7.50 metres in length, the cable connects devices with DisplayPort interfaces, making it suitable for transmitting high-definition video and audio between computers and monitors or other display units. Its durable build and reliable signal transmission capabilities make it ideal for professional environments where robust connections are crucial, such as in engineering or design studios. The black cable features DisplayPort plugs on both ends and is engineered to facilitate seamless communication between source devices and displays, ensuring compatibility with a range of DisplayPort supported resolutions and standards.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 7.5m
Colour Black
Type DisplayPort cable
AWG 26
AWG wire size 26
Cable Diameter 7.5mm
Cable material Copper
Cable Use TV/monitor
Certification REACH, UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot