LINDY 36478 HDMI Cable extension 3 m Anthracite Black Red Gold Plated 4K UHD

MPN
36478
Brand
LINDY
EAN-13
4002888364782
Order Code
16-7366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

LINDY 36478 is a high-quality HDMI cable extension measuring 3 metres, designed to support 4K UHD resolutions with reliable performance. This product, part of the Anthra Line series, features an anthracite black cable with red accents and gold-plated connectors that ensure optimal conductivity and signal integrity. As an audio and visual cable, it is ideal for extending the connections of televisions and monitors, making it highly suitable for both professional and personal settings where the display devices are at a considerable distance from the source. Its robust construction and reliable data transmission capabilities make it a dependable choice for engineers and technicians who require an extended connection without compromising on the quality of audio-visual output.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Anthracite, Black, Red
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Standard
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.184kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot