LINDY 36477 HDMI Cable extension Anthracite Black Red 2m 4K UHD Gold Connector

MPN
36477
Brand
LINDY
EAN-13
4002888364775
Order Code
16-7365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 36477 is a high-quality HDMI cable extension, designed to facilitate seamless connections in audio and visual setups. Featuring an Anthracite Black and Red design, this 2-metre extension cable is part of the Anthra Line series and is engineered for the reliable transmission of high-definition digital video and audio signals, supporting resolutions up to 4K UHD. The cable is equipped with gold-plated connectors, which enhance signal integrity by reducing interference and ensuring optimal conductivity. This product is typically utilised in engineering applications that require extended connectivity between televisions, monitors, or other display devices, enabling flexible equipment placement without compromising on performance. The robust construction of the LINDY 36477 ensures durability and consistent performance in professional and personal setups alike.
Connector 1 HDMI
Connector 2 Straight
Length 2m
Colour Anthracite, Black, Red
Type HDMI cable
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Standard
Certification REACH, CP65, UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.127kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot