LINDY 36476 HDMI cable extension anthracite 1m black red gold plated connector

MPN
36476
Brand
LINDY
EAN-13
4002888364768
Order Code
16-7364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 36476 is a high-quality HDMI cable extension designed for seamless integration into professional and home audio-visual setups. This 1-metre cable, part of the Anthra Line, features a durable black jacket with red accents and gold-plated connectors, ensuring optimal signal integrity and minimal interference. As an essential component in extending the reach of HDMI connections, it supports high-definition video and audio transmission, making it suitable for use with monitors, televisions, and other display devices. It is a reliable solution for engineers and technicians requiring robust and efficient connectivity between devices, particularly in scenarios where repositioning display screens or achieving extended reach is necessary. The cable's construction and performance properties are well-suited for both commercial installations and home entertainment systems.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Colour Anthracite, Black, Red
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Standard
Certification REACH, CP65, UL
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.078kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot