LINDY 36475 HDMI Cable extension 0.50m Anthracite Black Red 4K UHD gold plated

MPN
36475
Brand
LINDY
EAN-13
4002888364751
Order Code
16-7363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 36475 is a high-quality HDMI extension cable from the Anthra Line, designed to extend connectivity for audio and visual devices, such as monitors and televisions. This cable, 0.50 metres in length, features gold-plated connectors that enhance signal integrity and ensure reliable 4K UHD transmission. The construction includes robust materials in an anthracite black and red colour scheme that provide durability and a professional appearance. Primarily used in engineering applications that require high-definition video transmission, such as linking a computer to a monitor or extending connections in home theatre systems, this HDMI cable is an essential component for maintaining high-quality video and audio signals over short distances. Its compatibility with various HDMI-enabled devices makes it a versatile choice for both commercial and residential setups.
Connector 1 HDMI
Connector 2 Straight
Length 0.5m
Colour Anthracite, Black, Red
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Standard
Certification REACH, CP65, UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.050kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot