LINDY 36469 HDMI Cable Black 15m HDR 4K UHD High-Speed Audio Visual Cable

MPN
36469
Brand
LINDY
EAN-13
4002888364690
Order Code
16-7362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £38.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36469 HDMI Cable Black 15m is a high-speed audio and visual cable designed for delivering high-resolution video and audio signals between digital devices. This cable supports HDR and 4K UHD resolutions, ensuring pristine quality for both home theatre setups and professional display systems. Constructed with high-quality materials, the 15-metre cable is suitable for long-distance connections, maintaining signal integrity over extended lengths. Its compatibility with a wide range of HDMI-enabled devices makes it ideal for use in connecting TVs, monitors, and projectors in both domestic and commercial environments. As a reliable interface for transmitting digital audio and video signals, it serves essential functions in settings such as conference rooms, digital signage installations, and multimedia display systems.
Connector 1 HDMI
Connector 2 Straight
Length 15m
Colour Black
Type HDMI cable
AWG 28
Bandwidth 825 MHz
Bending radius (min) 7cm
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed
Certification UL
Colour sampling 4:4:4
Compliance certificates CE, REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
Dolby technologies Dolby TrueHD
Frame Rate 30Hz
HDMI version 2.0
Maximum refresh rate 30 Hz
Number of shielding layers 1
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -10 - 80°C
Supported digital audio channels (uncompressed) 32
Supported graphics resolutions 4096 x 2160
Sustainability compliance Yes
Video resolution 4096 x 2160 Pixel
Weight 0.874kg

Reviews

Be the first to submit a review

Trustpilot